
SN74HC373AN | |
|---|---|
DigiKey Part Number | 296-11674-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC373AN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 20 | 12,76700 Kč | 255,34 Kč |
| 40 | 11,88800 Kč | 475,52 Kč |
| 100 | 10,96280 Kč | 1 096,28 Kč |
| 260 | 10,21977 Kč | 2 657,14 Kč |
| 500 | 9,81436 Kč | 4 907,18 Kč |
| 1 000 | 9,45903 Kč | 9 459,03 Kč |
| 2 500 | 9,08392 Kč | 22 709,80 Kč |
| 5 000 | 8,85776 Kč | 44 288,80 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |


