
SN74HC365NSR | |
|---|---|
DigiKey Part Number | 296-12897-2-ND - Tape & Reel (TR) 296-12897-1-ND - Cut Tape (CT) 296-12897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC365NSR |
Description | IC BUFF 2V/6V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC365NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC365NSR | Texas Instruments | 1 980 | 296-12897-1-ND | 0,80000 Kč | Parametric Equivalent |
| SN74HC365NS | Rochester Electronics, LLC | 5 000 | 2156-SN74HC365NS-ND | 0,38246 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 11,27380 Kč | 1 127,38 Kč |
| 250 | 10,54100 Kč | 2 635,25 Kč |
| 500 | 10,09878 Kč | 5 049,39 Kč |
| 1 000 | 9,73509 Kč | 9 735,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,15380 Kč | 20 307,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

