OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC32NS

DigiKey Part Number
296-53318-ND
Manufacturer
Manufacturer Product Number
SN74HC32NS
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC32NS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.1V ~ 0.26V
Series
Input Logic Level - High
1.998V ~ 5.8V
Packaging
Tube
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC32NSRTexas Instruments3 251296-26477-1-ND13,02000 KčDirect
In-Stock: 6 067
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,43400 Kč154,34 Kč
5013,03140 Kč651,57 Kč
10012,28590 Kč1 228,59 Kč
25011,49768 Kč2 874,42 Kč
50011,02270 Kč5 511,35 Kč
1 00010,63129 Kč10 631,29 Kč
2 50010,21822 Kč25 545,55 Kč
5 0009,96926 Kč49 846,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč

Other Suppliers on DigiKey

650In Stock
Ships from Rochester Electronics, LLC