
SN74HC258N | |
|---|---|
DigiKey Part Number | 296-SN74HC258N-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC258N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC258N Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 15,62240 Kč | 390,56 Kč |
| 100 | 13,79780 Kč | 1 379,78 Kč |
| 250 | 12,92804 Kč | 3 232,01 Kč |
| 500 | 12,40310 Kč | 6 201,55 Kč |
| 1 000 | 11,97159 Kč | 11 971,59 Kč |
| 2 500 | 11,51598 Kč | 28 789,95 Kč |
| 5 000 | 11,24136 Kč | 56 206,80 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

