16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC253DR

DigiKey Part Number
296-14845-2-ND - Tape & Reel (TR)
296-14845-1-ND - Cut Tape (CT)
296-14845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC253DR
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC253DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,74000 Kč8,74 Kč
106,13800 Kč61,38 Kč
255,47600 Kč136,90 Kč
1004,74170 Kč474,17 Kč
2504,39172 Kč1 097,93 Kč
5004,18076 Kč2 090,38 Kč
1 0004,01098 Kč4 010,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82323 Kč9 558,08 Kč
5 0003,71254 Kč18 562,70 Kč
7 5003,65711 Kč27 428,33 Kč
12 5003,59573 Kč44 946,62 Kč
17 5003,55984 Kč62 297,20 Kč
25 0003,52534 Kč88 133,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,74000 Kč
Unit Price with VAT:10,57540 Kč