
SN74HC251PWR | |
|---|---|
DigiKey Part Number | 296-39203-2-ND - Tape & Reel (TR) 296-39203-1-ND - Cut Tape (CT) 296-39203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251PWR |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 6,44136 Kč | 1 610,34 Kč |
| 500 | 6,14906 Kč | 3 074,53 Kč |
| 1 000 | 6,00774 Kč | 6 007,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,71072 Kč | 11 421,44 Kč |
| 4 000 | 5,54778 Kč | 22 191,12 Kč |
| 6 000 | 5,46617 Kč | 32 797,02 Kč |
| 10 000 | 5,37574 Kč | 53 757,40 Kč |
| 14 000 | 5,32289 Kč | 74 520,46 Kč |
| 20 000 | 5,27208 Kč | 105 441,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

