
SN74HC244DBR | |
|---|---|
DigiKey Part Number | 296-8273-2-ND - Tape & Reel (TR) 296-8273-1-ND - Cut Tape (CT) 296-8273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244DBR |
Description | IC BUFFER NON-INVERT 6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,62628 Kč | 4 626,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43593 Kč | 8 871,86 Kč |
| 4 000 | 4,30370 Kč | 17 214,80 Kč |
| 6 000 | 4,23743 Kč | 25 424,58 Kč |
| 10 000 | 4,16405 Kč | 41 640,50 Kč |
| 14 000 | 4,12114 Kč | 57 695,96 Kč |
| 20 000 | 4,07989 Kč | 81 597,80 Kč |
| 50 000 | 3,99106 Kč | 199 553,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


