
SN74HC244APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC244APWRTR-ND - Tape & Reel (TR) 296-SN74HC244APWRCT-ND - Cut Tape (CT) 296-SN74HC244APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244APWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 8,40600 Kč | 84,06 Kč |
| 25 | 7,52360 Kč | 188,09 Kč |
| 100 | 6,55180 Kč | 655,18 Kč |
| 250 | 6,09116 Kč | 1 522,79 Kč |
| 500 | 5,81236 Kč | 2 906,18 Kč |
| 1 000 | 5,66631 Kč | 5 666,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,01342 Kč | 10 026,84 Kč |
| 4 000 | 4,86725 Kč | 19 469,00 Kč |
| 6 000 | 4,79412 Kč | 28 764,72 Kč |
| 10 000 | 4,71306 Kč | 47 130,60 Kč |
| 14 000 | 4,66564 Kč | 65 318,96 Kč |
| 20 000 | 4,62009 Kč | 92 401,80 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

