
SN74HC241NSR | |
|---|---|
DigiKey Part Number | 296-28898-2-ND - Tape & Reel (TR) 296-28898-1-ND - Cut Tape (CT) 296-28898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC241NSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC241NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC244ANSR | Texas Instruments | 12 658 | 296-31801-1-ND | 18,48000 Kč | Parametric Equivalent |
| MM74HC244SJX | Rochester Electronics, LLC | 20 700 | 2156-MM74HC244SJX-488-ND | 16,37845 Kč | Parametric Equivalent |
| MM74HC244SJX | Rochester Electronics, LLC | 20 013 | 2156-MM74HC244SJX-ND | 16,37845 Kč | Parametric Equivalent |
| SN74HC241NS | Rochester Electronics, LLC | 2 240 | 2156-SN74HC241NS-ND | 6,50938 Kč | Parametric Equivalent |
| TC74HC244AF(EL,F) | Toshiba Semiconductor and Storage | 1 395 | 264-TC74HC244AF(EL,F)CT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 100 | 10,83290 Kč | 1 083,29 Kč |
| 250 | 10,12524 Kč | 2 531,31 Kč |
| 500 | 9,69772 Kč | 4 848,86 Kč |
| 1 000 | 9,34600 Kč | 9 346,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,05633 Kč | 18 112,66 Kč |
| 4 000 | 8,81816 Kč | 35 272,64 Kč |
| 6 000 | 8,69884 Kč | 52 193,04 Kč |
| 10 000 | 8,56660 Kč | 85 666,00 Kč |
| 14 000 | 8,48931 Kč | 118 850,34 Kč |
| 20 000 | 8,41504 Kč | 168 300,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

