14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC20NSR

DigiKey Part Number
296-12893-2-ND - Tape & Reel (TR)
296-12893-1-ND - Cut Tape (CT)
296-12893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC20NSR
Description
IC GATE NAND 2CH 4-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC20NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
109,05200 Kč90,52 Kč
258,11680 Kč202,92 Kč
1007,08330 Kč708,33 Kč
2506,58864 Kč1 647,16 Kč
5006,29016 Kč3 145,08 Kč
1 0006,15144 Kč6 151,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,84327 Kč11 686,54 Kč
4 0005,67719 Kč22 708,76 Kč
6 0005,59397 Kč33 563,82 Kč
10 0005,50175 Kč55 017,50 Kč
14 0005,44789 Kč76 270,46 Kč
20 0005,39610 Kč107 922,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč

Other Suppliers on DigiKey

2 214In Stock
Ships from Rochester Electronics, LLC