
SN74HC193NSR | |
|---|---|
DigiKey Part Number | 296-12891-2-ND - Tape & Reel (TR) 296-12891-1-ND - Cut Tape (CT) 296-12891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC193NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC193NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 100 | 13,36100 Kč | 1 336,10 Kč |
| 250 | 12,51564 Kč | 3 128,91 Kč |
| 500 | 12,07972 Kč | 6 039,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,23908 Kč | 22 478,16 Kč |
| 4 000 | 10,95455 Kč | 43 818,20 Kč |
| 6 000 | 10,81208 Kč | 64 872,48 Kč |
| 10 000 | 10,65415 Kč | 106 541,50 Kč |
| 14 000 | 10,56187 Kč | 147 866,18 Kč |
| 20 000 | 10,47313 Kč | 209 462,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

