
SN74HC175PWR | |
|---|---|
DigiKey Part Number | 296-8258-2-ND - Tape & Reel (TR) 296-8258-1-ND - Cut Tape (CT) 296-8258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175PWR |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175PWR Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,96800 Kč | 89,68 Kč |
| 25 | 8,04200 Kč | 201,05 Kč |
| 100 | 7,01790 Kč | 701,79 Kč |
| 250 | 6,52776 Kč | 1 631,94 Kč |
| 500 | 6,23204 Kč | 3 116,02 Kč |
| 1 000 | 6,09460 Kč | 6 094,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,78928 Kč | 11 578,56 Kč |
| 4 000 | 5,62473 Kč | 22 498,92 Kč |
| 6 000 | 5,54228 Kč | 33 253,68 Kč |
| 10 000 | 5,45092 Kč | 54 509,20 Kč |
| 14 000 | 5,39755 Kč | 75 565,70 Kč |
| 20 000 | 5,34625 Kč | 106 925,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

