16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165QPWRQ1

DigiKey Part Number
296-49893-2-ND - Tape & Reel (TR)
296-49893-1-ND - Cut Tape (CT)
296-49893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165QPWRQ1
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,62000 Kč76,20 Kč
256,82040 Kč170,51 Kč
1005,92980 Kč592,98 Kč
2505,50416 Kč1 376,04 Kč
5005,24818 Kč2 624,09 Kč
1 0005,08863 Kč5 088,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,86403 Kč9 728,06 Kč
4 0004,72120 Kč18 884,80 Kč
6 0004,64970 Kč27 898,20 Kč
10 0004,57048 Kč45 704,80 Kč
14 0004,52419 Kč63 338,66 Kč
20 0004,47965 Kč89 593,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč