
SN74HC165QDRQ1 | |
|---|---|
DigiKey Part Number | 296-35928-2-ND - Tape & Reel (TR) 296-35928-1-ND - Cut Tape (CT) 296-35928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165QDRQ1 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 250 | 5,45780 Kč | 1 364,45 Kč |
| 500 | 5,20372 Kč | 2 601,86 Kč |
| 1 000 | 5,04393 Kč | 5 043,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77360 Kč | 11 934,00 Kč |
| 5 000 | 4,64056 Kč | 23 202,80 Kč |
| 7 500 | 4,57390 Kč | 34 304,25 Kč |
| 12 500 | 4,50004 Kč | 56 250,50 Kč |
| 17 500 | 4,45686 Kč | 77 995,05 Kč |
| 25 000 | 4,41535 Kč | 110 383,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

