
SN74HC165NSR | |
|---|---|
DigiKey Part Number | 296-8252-2-ND - Tape & Reel (TR) 296-8252-1-ND - Cut Tape (CT) 296-8252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165NSR |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 250 | 6,93016 Kč | 1 732,54 Kč |
| 500 | 6,61982 Kč | 3 309,91 Kč |
| 1 000 | 6,48964 Kč | 6 489,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,15347 Kč | 12 306,94 Kč |
| 4 000 | 5,98013 Kč | 23 920,52 Kč |
| 6 000 | 5,89337 Kč | 35 360,22 Kč |
| 10 000 | 5,79721 Kč | 57 972,10 Kč |
| 14 000 | 5,74100 Kč | 80 374,00 Kč |
| 20 000 | 5,68692 Kč | 113 738,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

