
SN74HC165DT | |
|---|---|
DigiKey Part Number | 296-SN74HC165DTTR-ND - Tape & Reel (TR) 296-SN74HC165DTCT-ND - Cut Tape (CT) 296-SN74HC165DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165DT |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 14,94600 Kč | 149,46 Kč |
| 25 | 13,48040 Kč | 337,01 Kč |
| 100 | 11,87850 Kč | 1 187,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,11104 Kč | 2 777,76 Kč |
| 500 | 10,64920 Kč | 5 324,60 Kč |
| 750 | 10,41751 Kč | 7 813,13 Kč |
| 1 250 | 10,16109 Kč | 12 701,36 Kč |
| 1 750 | 10,01114 Kč | 17 519,49 Kč |
| 2 500 | 9,86706 Kč | 24 667,65 Kč |
| 6 250 | 9,55663 Kč | 59 728,94 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |


