Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165DRG3

DigiKey Part Number
296-SN74HC165DRG3TR-ND - Tape & Reel (TR)
296-SN74HC165DRG3CT-ND - Cut Tape (CT)
296-SN74HC165DRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165DRG3
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165DRG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,96900 Kč119,69 Kč
2510,75920 Kč268,98 Kč
1009,43860 Kč943,86 Kč
2508,80824 Kč2 202,06 Kč
5008,42818 Kč4 214,09 Kč
1 0008,35300 Kč8 353,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,78488 Kč19 462,20 Kč
5 0007,58578 Kč37 928,90 Kč
7 5007,48604 Kč56 145,30 Kč
12 5007,37559 Kč92 194,88 Kč
17 5007,31101 Kč127 942,67 Kč
25 0007,24893 Kč181 223,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč