
SN74HC165APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC165APWRTR-ND - Tape & Reel (TR) 296-SN74HC165APWRCT-ND - Cut Tape (CT) 296-SN74HC165APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165APWR |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,38857 Kč | 14 777,14 Kč |
| 4 000 | 7,18709 Kč | 28 748,36 Kč |
| 6 000 | 7,08623 Kč | 42 517,38 Kč |
| 10 000 | 6,97438 Kč | 69 743,80 Kč |
| 14 000 | 6,90906 Kč | 96 726,84 Kč |
| 20 000 | 6,84619 Kč | 136 923,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

