
SN74HC164N | |
|---|---|
DigiKey Part Number | 296-8248-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC164N |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 250 | 7,28800 Kč | 1 822,00 Kč |
| 500 | 6,96420 Kč | 3 482,10 Kč |
| 1 000 | 6,69710 Kč | 6 697,10 Kč |
| 2 500 | 6,41548 Kč | 16 038,70 Kč |
| 5 000 | 6,24565 Kč | 31 228,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



