
SN74HC161PWR | |
|---|---|
DigiKey Part Number | 296-38231-2-ND - Tape & Reel (TR) 296-38231-1-ND - Cut Tape (CT) 296-38231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161PWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 100 | 4,14500 Kč | 414,50 Kč |
| 250 | 3,83172 Kč | 957,93 Kč |
| 500 | 3,64316 Kč | 1 821,58 Kč |
| 1 000 | 3,48819 Kč | 3 488,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,36042 Kč | 6 720,84 Kč |
| 4 000 | 3,25532 Kč | 13 021,28 Kč |
| 6 000 | 3,20269 Kč | 19 216,14 Kč |
| 10 000 | 3,14433 Kč | 31 443,30 Kč |
| 14 000 | 3,11024 Kč | 43 543,36 Kč |
| 20 000 | 3,07745 Kč | 61 549,00 Kč |
| 50 000 | 3,00685 Kč | 150 342,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



