
SN74HC157PWR | |
|---|---|
DigiKey Part Number | 296-29862-2-ND - Tape & Reel (TR) 296-29862-1-ND - Cut Tape (CT) 296-29862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157PWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,68760 Kč | 192,19 Kč |
| 100 | 6,69810 Kč | 669,81 Kč |
| 250 | 6,22828 Kč | 1 557,07 Kč |
| 500 | 5,94368 Kč | 2 971,84 Kč |
| 1 000 | 5,79717 Kč | 5 797,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,51742 Kč | 11 034,84 Kč |
| 4 000 | 5,35896 Kč | 21 435,84 Kč |
| 6 000 | 5,27962 Kč | 31 677,72 Kč |
| 10 000 | 5,19169 Kč | 51 916,90 Kč |
| 14 000 | 5,14031 Kč | 71 964,34 Kč |
| 20 000 | 5,09090 Kč | 101 818,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |







