
SN74HC151QDRQ1 | |
|---|---|
DigiKey Part Number | 296-31787-2-ND - Tape & Reel (TR) 296-31787-1-ND - Cut Tape (CT) 296-31787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC151QDRQ1 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 100 | 9,43860 Kč | 943,86 Kč |
| 250 | 8,80824 Kč | 2 202,06 Kč |
| 500 | 8,42818 Kč | 4 214,09 Kč |
| 1 000 | 8,35300 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,78488 Kč | 19 462,20 Kč |
| 5 000 | 7,58578 Kč | 37 928,90 Kč |
| 7 500 | 7,48604 Kč | 56 145,30 Kč |
| 12 500 | 7,37559 Kč | 92 194,88 Kč |
| 17 500 | 7,31101 Kč | 127 942,67 Kč |
| 25 000 | 7,24893 Kč | 181 223,25 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

