
SN74HC151NSR | |
|---|---|
DigiKey Part Number | 296-38794-2-ND - Tape & Reel (TR) 296-38794-1-ND - Cut Tape (CT) 296-38794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC151NSR |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,40720 Kč | 260,18 Kč |
| 100 | 9,11890 Kč | 911,89 Kč |
| 250 | 8,50672 Kč | 2 126,68 Kč |
| 500 | 8,13750 Kč | 4 068,75 Kč |
| 1 000 | 8,05163 Kč | 8 051,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,58337 Kč | 15 166,74 Kč |
| 4 000 | 7,37739 Kč | 29 509,56 Kč |
| 6 000 | 7,27425 Kč | 43 645,50 Kč |
| 10 000 | 7,15995 Kč | 71 599,50 Kč |
| 14 000 | 7,09316 Kč | 99 304,24 Kč |
| 20 000 | 7,02891 Kč | 140 578,20 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |






