Upgrade
Upgrade
Similar
Similar
Similar
Similar

SN74HC14QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-49890-2-ND - Tape & Reel (TR) 296-49890-1-ND - Cut Tape (CT) 296-49890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14QPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| 250 | 9,35504 Kč | 2 338,76 Kč |
| 500 | 8,95522 Kč | 4 477,61 Kč |
| 1 000 | 8,89916 Kč | 8 899,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,35532 Kč | 16 710,64 Kč |
| 4 000 | 8,13226 Kč | 32 529,04 Kč |
| 6 000 | 8,02057 Kč | 48 123,42 Kč |
| 10 000 | 7,89687 Kč | 78 968,70 Kč |
| 14 000 | 7,82458 Kč | 109 544,12 Kč |
| 20 000 | 7,75501 Kč | 155 100,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





