
SN74HC14DBR | |
|---|---|
DigiKey Part Number | 296-30037-2-ND - Tape & Reel (TR) 296-30037-1-ND - Cut Tape (CT) 296-30037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 250 | 3,59736 Kč | 899,34 Kč |
| 500 | 3,41848 Kč | 1 709,24 Kč |
| 1 000 | 3,27128 Kč | 3 271,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,15023 Kč | 6 300,46 Kč |
| 4 000 | 3,05054 Kč | 12 202,16 Kč |
| 6 000 | 3,00065 Kč | 18 003,90 Kč |
| 10 000 | 2,94535 Kč | 29 453,50 Kč |
| 14 000 | 2,91302 Kč | 40 782,28 Kč |
| 20 000 | 2,88195 Kč | 57 639,00 Kč |
| 50 000 | 2,81502 Kč | 140 751,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




