SN74HC14APWR-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14APWR-P

DigiKey Part Number
296-SN74HC14APWR-P-ND
Manufacturer
Manufacturer Product Number
SN74HC14APWR-P
Description
IC INVERTER 6CH 6-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
1V ~ 3.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes