
SN74HC148ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC148ANSRTR-ND - Tape & Reel (TR) 296-SN74HC148ANSRCT-ND - Cut Tape (CT) 296-SN74HC148ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC148ANSR |
Description | IC PRIORITY ENCODER 1X8:3 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC148DR | Texas Instruments | 509 | 296-26468-1-ND | 13,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 100 | 8,58190 Kč | 858,19 Kč |
| 250 | 8,00108 Kč | 2 000,27 Kč |
| 500 | 7,65084 Kč | 3 825,42 Kč |
| 1 000 | 7,54983 Kč | 7 549,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,12441 Kč | 14 248,82 Kč |
| 4 000 | 6,92887 Kč | 27 715,48 Kč |
| 6 000 | 6,83097 Kč | 40 985,82 Kč |
| 10 000 | 6,72247 Kč | 67 224,70 Kč |
| 14 000 | 6,65905 Kč | 93 226,70 Kč |
| 20 000 | 6,59805 Kč | 131 961,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

