
SN74HC139DBR | |
|---|---|
DigiKey Part Number | 296-38229-2-ND - Tape & Reel (TR) 296-38229-1-ND - Cut Tape (CT) 296-38229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139DBR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,72840 Kč | 143,21 Kč |
| 100 | 4,96390 Kč | 496,39 Kč |
| 250 | 4,59856 Kč | 1 149,64 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,20863 Kč | 4 208,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,04852 Kč | 8 097,04 Kč |
| 4 000 | 3,92594 Kč | 15 703,76 Kč |
| 6 000 | 3,86451 Kč | 23 187,06 Kč |
| 10 000 | 3,79646 Kč | 37 964,60 Kč |
| 14 000 | 3,75668 Kč | 52 593,52 Kč |
| 20 000 | 3,71842 Kč | 74 368,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

