
SN74HC139AN | |
|---|---|
DigiKey Part Number | 296-SN74HC139AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC139AN |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139AN Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| 250 | 8,29252 Kč | 2 073,13 Kč |
| 500 | 7,93094 Kč | 3 965,47 Kč |
| 1 000 | 7,63340 Kč | 7 633,40 Kč |
| 2 500 | 7,31948 Kč | 18 298,70 Kč |
| 5 000 | 7,13021 Kč | 35 651,05 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




