
SN74HC138QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24428-2-ND - Tape & Reel (TR) 296-24428-1-ND - Cut Tape (CT) 296-24428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138QDRG4Q1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138QDRG4Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,71047 Kč | 7 710,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,20290 Kč | 18 007,25 Kč |
| 5 000 | 7,01619 Kč | 35 080,95 Kč |
| 7 500 | 6,92265 Kč | 51 919,88 Kč |
| 12 500 | 6,81897 Kč | 85 237,12 Kč |
| 17 500 | 6,75845 Kč | 118 272,88 Kč |
| 25 000 | 6,70019 Kč | 167 504,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


