
SN74HC132NSR | |
|---|---|
DigiKey Part Number | 296-26463-2-ND - Tape & Reel (TR) 296-26463-1-ND - Cut Tape (CT) 296-26463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132NSR |
Description | IC GATE NAND 4CH 2IN 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 10,69400 Kč | 106,94 Kč |
| 25 | 9,59560 Kč | 239,89 Kč |
| 100 | 8,40150 Kč | 840,15 Kč |
| 250 | 7,83220 Kč | 1 958,05 Kč |
| 500 | 7,48808 Kč | 3 744,04 Kč |
| 1 000 | 7,38530 Kč | 7 385,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,97199 Kč | 13 943,98 Kč |
| 4 000 | 6,78021 Kč | 27 120,84 Kč |
| 6 000 | 6,68414 Kč | 40 104,84 Kč |
| 10 000 | 6,57773 Kč | 65 777,30 Kč |
| 14 000 | 6,51552 Kč | 91 217,28 Kč |
| 20 000 | 6,45572 Kč | 129 114,40 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

