
SN74HC132APWRG4 | |
|---|---|
DigiKey Part Number | 296-SN74HC132APWRG4TR-ND - Tape & Reel (TR) 296-SN74HC132APWRG4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC132APWRG4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
EDA/CAD Models | SN74HC132APWRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 1V ~ 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,30339 Kč | 6 303,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,09446 Kč | 12 188,92 Kč |
| 4 000 | 5,92254 Kč | 23 690,16 Kč |
| 6 000 | 5,83643 Kč | 35 018,58 Kč |
| 10 000 | 5,74102 Kč | 57 410,20 Kč |
| 14 000 | 5,68525 Kč | 79 593,50 Kč |
| 20 000 | 5,63166 Kč | 112 633,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

