
SN74HC126DR | |
|---|---|
DigiKey Part Number | 296-14831-2-ND - Tape & Reel (TR) 296-14831-1-ND - Cut Tape (CT) 296-14831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC126DR |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,85880 Kč | 3 858,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68070 Kč | 9 201,75 Kč |
| 5 000 | 3,57327 Kč | 17 866,35 Kč |
| 7 500 | 3,51949 Kč | 26 396,17 Kč |
| 12 500 | 3,45988 Kč | 43 248,50 Kč |
| 17 500 | 3,42506 Kč | 59 938,55 Kč |
| 25 000 | 3,39157 Kč | 84 789,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


