
SN74HC126DBR | |
|---|---|
DigiKey Part Number | 296-8220-2-ND - Tape & Reel (TR) 296-8220-1-ND - Cut Tape (CT) 296-8220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC126DBR |
Description | IC BUFF 2V/6V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,10882 Kč | 2 554,41 Kč |
| 1 000 | 4,90282 Kč | 4 902,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,73327 Kč | 9 466,54 Kč |
| 4 000 | 4,59368 Kč | 18 374,72 Kč |
| 6 000 | 4,52381 Kč | 27 142,86 Kč |
| 10 000 | 4,44637 Kč | 44 463,70 Kč |
| 14 000 | 4,40109 Kč | 61 615,26 Kč |
| 20 000 | 4,35756 Kč | 87 151,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

