
SN74HC126ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC126ANSRTR-ND - Tape & Reel (TR) 296-SN74HC126ANSRCT-ND - Cut Tape (CT) 296-SN74HC126ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC126ANSR |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
EDA/CAD Models | SN74HC126ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,44692 Kč | 8 893,84 Kč |
| 4 000 | 4,31436 Kč | 17 257,44 Kč |
| 6 000 | 4,24793 Kč | 25 487,58 Kč |
| 10 000 | 4,17436 Kč | 41 743,60 Kč |
| 14 000 | 4,13135 Kč | 57 838,90 Kč |
| 20 000 | 4,08999 Kč | 81 799,80 Kč |
| 50 000 | 4,00094 Kč | 200 047,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

