
SN74HC125DBR | |
|---|---|
DigiKey Part Number | 296-8218-2-ND - Tape & Reel (TR) 296-8218-1-ND - Cut Tape (CT) 296-8218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125DBR |
Description | IC BUFF 2V/6V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53220 Kč | 1 133,05 Kč |
| 500 | 4,31508 Kč | 2 157,54 Kč |
| 1 000 | 4,14438 Kč | 4 144,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98889 Kč | 7 977,78 Kč |
| 4 000 | 3,86773 Kč | 15 470,92 Kč |
| 6 000 | 3,80704 Kč | 22 842,24 Kč |
| 10 000 | 3,73985 Kč | 37 398,50 Kč |
| 14 000 | 3,70055 Kč | 51 807,70 Kč |
| 20 000 | 3,66277 Kč | 73 255,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

