
SN74HC112N | |
|---|---|
DigiKey Part Number | 296-12121-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC112N |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC112N Models |
Category | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,33200 Kč | 183,32 Kč |
| 25 | 16,58440 Kč | 414,61 Kč |
| 100 | 14,66560 Kč | 1 466,56 Kč |
| 250 | 13,75128 Kč | 3 437,82 Kč |
| 500 | 13,19986 Kč | 6 599,93 Kč |
| 1 000 | 12,74605 Kč | 12 746,05 Kč |
| 2 500 | 12,26662 Kč | 30 666,55 Kč |
| 5 000 | 11,97773 Kč | 59 888,65 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |



