NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10QPWRG4Q1

DigiKey Part Number
296-23852-2-ND - Tape & Reel (TR)
296-23852-1-ND - Cut Tape (CT)
296-23852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC10QPWRG4Q1
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,72200 Kč97,22 Kč
258,71840 Kč217,96 Kč
1007,61810 Kč761,81 Kč
2507,09312 Kč1 773,28 Kč
5006,77648 Kč3 388,24 Kč
1 0006,65028 Kč6 650,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,30077 Kč12 601,54 Kč
4 0006,12407 Kč24 496,28 Kč
6 0006,03560 Kč36 213,60 Kč
10 0005,93752 Kč59 375,20 Kč
14 0005,88024 Kč82 323,36 Kč
20 0005,82512 Kč116 502,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč

Other Suppliers on DigiKey

28 758In Stock
Ships from Rochester Electronics, LLC