
SN74HC10DBR | |
|---|---|
DigiKey Part Number | SN74HC10DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC10DBR |
Description | IC GATE NAND 3CH 3-INP 14SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SSOP |
EDA/CAD Models | SN74HC10DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SSOP |
Number of Inputs 3 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96132 Kč | 7 845,28 Kč |
| 6 000 | 1,92667 Kč | 11 560,02 Kč |
| 10 000 | 1,88825 Kč | 18 882,50 Kč |
| 14 000 | 1,86579 Kč | 26 121,06 Kč |
| 20 000 | 1,84419 Kč | 36 883,80 Kč |
| 50 000 | 1,79770 Kč | 89 885,00 Kč |
| 100 000 | 1,76968 Kč | 176 968,00 Kč |
| Unit Price without VAT: | 1,96132 Kč |
|---|---|
| Unit Price with VAT: | 2,37320 Kč |

