
SN74HC08ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC08ANSRTR-ND - Tape & Reel (TR) 296-SN74HC08ANSRCT-ND - Cut Tape (CT) 296-SN74HC08ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08ANSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 100 | 7,99810 Kč | 799,81 Kč |
| 250 | 7,45092 Kč | 1 862,73 Kč |
| 500 | 7,12042 Kč | 3 560,21 Kč |
| 1 000 | 7,00367 Kč | 7 003,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,62466 Kč | 13 249,32 Kč |
| 4 000 | 6,44056 Kč | 25 762,24 Kč |
| 6 000 | 6,34829 Kč | 38 089,74 Kč |
| 10 000 | 6,24609 Kč | 62 460,90 Kč |
| 14 000 | 6,18640 Kč | 86 609,60 Kč |
| 20 000 | 6,12895 Kč | 122 579,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



