
SN74HC04DRG3 | |
|---|---|
DigiKey Part Number | 296-SN74HC04DRG3TR-ND - Tape & Reel (TR) 296-SN74HC04DRG3CT-ND - Cut Tape (CT) 296-SN74HC04DRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DRG3 |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DRG3 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,11680 Kč | 202,92 Kč |
| 100 | 7,08670 Kč | 708,67 Kč |
| 250 | 6,59200 Kč | 1 648,00 Kč |
| 500 | 6,29460 Kč | 3 147,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,79099 Kč | 14 477,48 Kč |
| 5 000 | 5,63507 Kč | 28 175,35 Kč |
| 7 500 | 5,55699 Kč | 41 677,42 Kč |
| 12 500 | 5,47048 Kč | 68 381,00 Kč |
| 17 500 | 5,41994 Kč | 94 848,95 Kč |
| 25 000 | 5,37135 Kč | 134 283,75 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

