
SN74HC04ANSR | |
|---|---|
DigiKey Part Number | 296-28654-2-ND - Tape & Reel (TR) 296-28654-1-ND - Cut Tape (CT) 296-28654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,04100 Kč | 120,41 Kč |
| 25 | 10,82800 Kč | 270,70 Kč |
| 100 | 9,49570 Kč | 949,57 Kč |
| 250 | 8,86204 Kč | 2 215,51 Kč |
| 500 | 8,48020 Kč | 4 240,10 Kč |
| 1 000 | 8,40590 Kč | 8 405,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,90649 Kč | 15 812,98 Kč |
| 4 000 | 7,69330 Kč | 30 773,20 Kč |
| 6 000 | 7,58656 Kč | 45 519,36 Kč |
| 10 000 | 7,46833 Kč | 74 683,30 Kč |
| 14 000 | 7,39917 Kč | 103 588,38 Kč |
| 20 000 | 7,33269 Kč | 146 653,80 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |


