
SN74HC02QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24747-2-ND - Tape & Reel (TR) 296-24747-1-ND - Cut Tape (CT) 296-24747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02QDRQ1 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02QDRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADR2G-Q | onsemi | 2 132 | 488-MC74HC02ADR2G-QCT-ND | 6,51000 Kč | Direct |
| TC74HC02AFELF | Toshiba Semiconductor and Storage | 1 960 | TC74HC02AFELFCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,39228 Kč | 1 348,07 Kč |
| 500 | 5,14032 Kč | 2 570,16 Kč |
| 1 000 | 4,97968 Kč | 4 979,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,36103 Kč | 10 902,58 Kč |
| 5 000 | 4,23748 Kč | 21 187,40 Kč |
| 7 500 | 4,17561 Kč | 31 317,07 Kč |
| 12 500 | 4,10706 Kč | 51 338,25 Kč |
| 17 500 | 4,06696 Kč | 71 171,80 Kč |
| 25 000 | 4,02844 Kč | 100 711,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

