
SN74HC02QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24747-2-ND - Tape & Reel (TR) 296-24747-1-ND - Cut Tape (CT) 296-24747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02QDRQ1 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,49400 Kč | 74,94 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 100 | 5,82240 Kč | 582,24 Kč |
| 250 | 5,40564 Kč | 1 351,41 Kč |
| 500 | 5,15304 Kč | 2 576,52 Kč |
| 1 000 | 4,99201 Kč | 4 992,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,37183 Kč | 10 929,58 Kč |
| 5 000 | 4,24797 Kč | 21 239,85 Kč |
| 7 500 | 4,18595 Kč | 31 394,62 Kč |
| 12 500 | 4,11723 Kč | 51 465,38 Kč |
| 17 500 | 4,07704 Kč | 71 348,20 Kč |
| 25 000 | 4,03842 Kč | 100 960,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |



