
SN74HC02DRG4 | |
|---|---|
DigiKey Part Number | 296-31768-2-ND - Tape & Reel (TR) 296-31768-1-ND - Cut Tape (CT) 296-31768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02DRG4 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,12654 Kč | 12 816,35 Kč |
| 5 000 | 4,98543 Kč | 24 927,15 Kč |
| 7 500 | 4,91471 Kč | 36 860,33 Kč |
| 12 500 | 4,83636 Kč | 60 454,50 Kč |
| 17 500 | 4,79059 Kč | 83 835,32 Kč |
| 25 000 | 4,74658 Kč | 118 664,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,85172 Kč | 1 462,93 Kč |
| 500 | 5,58252 Kč | 2 791,26 Kč |
| 1 000 | 5,36079 Kč | 5 360,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,52600 Kč | 163,15 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 250 | 5,26040 Kč | 1 315,10 Kč |
| 500 | 5,01390 Kč | 2 506,95 Kč |
| 1 000 | 4,81106 Kč | 4 811,06 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

