


SN74HC00DBR | |
|---|---|
DigiKey Part Number | 296-28653-2-ND - Tape & Reel (TR) 296-28653-1-ND - Cut Tape (CT) 296-28653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 250 | 3,99884 Kč | 999,71 Kč |
| 500 | 3,80358 Kč | 1 901,79 Kč |
| 1 000 | 3,64273 Kč | 3 642,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51034 Kč | 7 020,68 Kč |
| 4 000 | 3,40136 Kč | 13 605,44 Kč |
| 6 000 | 3,34680 Kč | 20 080,80 Kč |
| 10 000 | 3,28631 Kč | 32 863,10 Kč |
| 14 000 | 3,25096 Kč | 45 513,44 Kč |
| 20 000 | 3,21696 Kč | 64 339,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

