
SN74GTLP1394PWR | |
|---|---|
DigiKey Part Number | 296-9814-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLP1394PWR |
Description | IC XLTR MS BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP1394PWR Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal GTLP |
Series | Output Type Tri-State, Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,51761 Kč | 107 035,22 Kč |
| Unit Price without VAT: | 53,51761 Kč |
|---|---|
| Unit Price with VAT: | 64,75631 Kč |

