Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2107PWR

DigiKey Part Number
296-21322-2-ND - Tape & Reel (TR)
296-21322-1-ND - Cut Tape (CT)
296-21322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2107PWR
Description
IC XLTR MS UNIDIR 28-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2107PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
12
Input Signal
GTL, LVTTL
Output Signal
LVTTL, GTL
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 092 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,04900 Kč460,49 Kč
2542,16400 Kč1 054,10 Kč
10037,89300 Kč3 789,30 Kč
25036,27112 Kč9 067,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,78670 Kč65 573,40 Kč
4 00032,10227 Kč128 409,08 Kč
6 00031,75944 Kč190 556,64 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč

Other Suppliers on DigiKey

15 092In Stock
Ships from Rochester Electronics, LLC