Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2007PWR

DigiKey Part Number
296-17963-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTL2007PWR
Description
IC XLTR MS UNIDIR 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2007PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
GTL, LVTTL
Manufacturer
Texas Instruments
Output Signal
LVTTL, GTL
Series
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Channel Type
Unidirectional
Supplier Device Package
28-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 88 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,35459 Kč52 709,18 Kč
Manufacturers Standard Package
Unit Price without VAT:26,35459 Kč
Unit Price with VAT:31,88905 Kč

Other Suppliers on DigiKey

88 000In Stock
Ships from Rochester Electronics, LLC