
SN74F521N | |
|---|---|
DigiKey Part Number | 296-33912-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F521N |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F521N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 20 | 15,22350 Kč | 304,47 Kč |
| 40 | 14,20525 Kč | 568,21 Kč |
| 100 | 13,12790 Kč | 1 312,79 Kč |
| 260 | 12,26204 Kč | 3 188,13 Kč |
| 500 | 11,79038 Kč | 5 895,19 Kč |
| 1 000 | 11,37651 Kč | 11 376,51 Kč |
| 2 500 | 10,93962 Kč | 27 349,05 Kč |
| 5 000 | 10,67635 Kč | 53 381,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


